Part Details for W02MW by Surge Components Inc
Results Overview of W02MW by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W02MW Information
W02MW by Surge Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for W02MW
W02MW CAD Models
W02MW Part Data Attributes
|
W02MW
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
W02MW
Surge Components Inc
Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1998-01-01 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W02MW
This table gives cross-reference parts and alternative options found for W02MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W02M | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | W02MW vs W02M |
W02G | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | W02MW vs W02G |
W02MG | Jinan Gude Electronic Device Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | W02MW vs W02MG |
VE28 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 1A, 200V V(RRM), Silicon, | W02MW vs VE28 |
W02G | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | W02MW vs W02G |
W02 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC, RB-15, 4 PIN | W02MW vs W02 |
W02M | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon | W02MW vs W02M |
W02G-LF | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | W02MW vs W02G-LF |
W02M | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOBM, 4 PIN | W02MW vs W02M |