Part Details for W01MG by Jinan Gude Electronic Device Co Ltd
Overview of W01MG by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for W01MG
W01MG CAD Models
W01MG Part Data Attributes
|
W01MG
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W01MG
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for W01MG
This table gives cross-reference parts and alternative options found for W01MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W01MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB152 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Formosa Microsemi Co Ltd | W01MG vs DB152 |
KBP152GC2G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs KBP152GC2G |
DI151S_R2_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | W01MG vs DI151S_R2_10001 |
DBL152GC1G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs DBL152GC1G |
DB1502S-C | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | W01MG vs DB1502S-C |
DF1501M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | W01MG vs DF1501M |
DBL152GC1 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs DBL152GC1 |
DB152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs DB152G |
KBP152GC2 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | W01MG vs KBP152GC2 |