-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8972
|
Newark | Rf/Coaxial, W.fl Jack, Straight, 50 Ohm Solder, Connector Type:W.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Hirose(Hrs) W.FL-R-SMT-1(10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1065 |
|
$0.9610 / $1.5100 | Buy Now |
DISTI #
H9173CT-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
W.FL-R-SMT-1(10)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: W.FL-R-SMT-1(10)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-W.FL-R-SMT-110
|
Mouser Electronics | RF Connectors / Coaxial Connectors MALE SMT GLD CONTACT SILVER BODY PLATING RoHS: Compliant | 11867 |
|
$0.6950 / $1.4800 | Buy Now |
DISTI #
HIRW.FL-R-SMT-1(10).P
|
Heilind Electronics | CUT TAPE - CONN W.FL JACK STR 50 OHM SMD 331-0482-6 | Americas - 18 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Connector - W.FL Coaxial - Receptacle - Male Pin - 1 Port - 50 ohm - 6 GHz - Solder Termination - Surface Mount - 2000 Pcs. Per Reel. RoHS: Compliant | 0 |
|
$0.6300 / $1.0900 | Buy Now |
DISTI #
69709588
|
Verical | Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2301 | Americas - 1241 |
|
$0.4736 / $0.5291 | Buy Now |
DISTI #
62842120
|
Verical | Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 185 |
|
$0.5291 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 22917 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3999 |
|
$0.4400 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.067 inch | |
Body Depth | 0.033 inch | |
Body Length | 0.067 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | P-CUSN | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |