Part Details for W-D3405-1N#01 by SMK Corporation
Overview of W-D3405-1N#01 by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for W-D3405-1N#01
W-D3405-1N#01 CAD Models
W-D3405-1N#01 Part Data Attributes
|
W-D3405-1N#01
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
W-D3405-1N#01
SMK Corporation
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: W-T0663-11#01F | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for W-D3405-1N#01
This table gives cross-reference parts and alternative options found for W-D3405-1N#01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-D3405-1N#01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | W-D3405-1N#01 vs W-A2405 |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | W-D3405-1N#01 vs A2543H02-5P |
BS740105FD0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | W-D3405-1N#01 vs BS740105FD0 |
5P-SVF | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | W-D3405-1N#01 vs 5P-SVF |
XNIRP-05V-A-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | W-D3405-1N#01 vs XNIRP-05V-A-S |
F32FSS-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | W-D3405-1N#01 vs F32FSS-05V-KX |
RMTV1-05SHY0101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | W-D3405-1N#01 vs RMTV1-05SHY0101 |
FCN-723J005/1M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | W-D3405-1N#01 vs FCN-723J005/1M |
F32FSS-05V-KY | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | W-D3405-1N#01 vs F32FSS-05V-KY |
2544-2051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | W-D3405-1N#01 vs 2544-2051 |