Part Details for VZU471M1ETR-0810S by Surge Components Inc
Overview of VZU471M1ETR-0810S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZU471M1ETR-0810S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZU471M1ETR-0810SCT-ND
|
DigiKey | CAP ALUM 470UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.2720 / $0.9000 | Buy Now |
Part Details for VZU471M1ETR-0810S
VZU471M1ETR-0810S CAD Models
VZU471M1ETR-0810S Part Data Attributes
|
VZU471M1ETR-0810S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZU471M1ETR-0810S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.1175 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 552.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for VZU471M1ETR-0810S
This table gives cross-reference parts and alternative options found for VZU471M1ETR-0810S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZU471M1ETR-0810S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZL250ARA471MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZU471M1ETR-0810S vs EMZL250ARA471MHA0G |
EMZR250GRA471MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZU471M1ETR-0810S vs EMZR250GRA471MHA0G |
EMZL250GRA471MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZU471M1ETR-0810S vs EMZL250GRA471MHA0G |
EMZS250ARA471MHA0G | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | VZU471M1ETR-0810S vs EMZS250ARA471MHA0G |
VZT471M1ETR-0810S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Surge Components Inc | VZU471M1ETR-0810S vs VZT471M1ETR-0810S |