Part Details for VZU102M1CTR-1010S by Surge Components Inc
Overview of VZU102M1CTR-1010S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-SMLD | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB1010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB1010-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for VZU102M1CTR-1010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZU102M1CTR-1010SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
977 In Stock |
|
$0.3445 / $1.0400 | Buy Now |
Part Details for VZU102M1CTR-1010S
VZU102M1CTR-1010S CAD Models
VZU102M1CTR-1010S Part Data Attributes
|
VZU102M1CTR-1010S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZU102M1CTR-1010S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.16 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 833 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for VZU102M1CTR-1010S
This table gives cross-reference parts and alternative options found for VZU102M1CTR-1010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZU102M1CTR-1010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZR160GRA102MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZU102M1CTR-1010S vs EMZR160GRA102MJA0G |