Part Details for VZH472M1ATR-1616 by Lelon Electronics Corp
Overview of VZH472M1ATR-1616 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) |
Price & Stock for VZH472M1ATR-1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH472M1ATR1616
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.4590 / $0.4960 | Order Now |
Part Details for VZH472M1ATR-1616
VZH472M1ATR-1616 CAD Models
VZH472M1ATR-1616 Part Data Attributes
|
VZH472M1ATR-1616
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH472M1ATR-1616
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, 7167,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.47 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 882 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.34 | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for VZH472M1ATR-1616
This table gives cross-reference parts and alternative options found for VZH472M1ATR-1616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH472M1ATR-1616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1A472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP | Panasonic Electronic Components | VZH472M1ATR-1616 vs EEVFK1A472M |
VEJ472M1ATR-1616 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, SURFACE MOUNT, 6767, ROHS COMPLIANT | Lelon Electronics Corp | VZH472M1ATR-1616 vs VEJ472M1ATR-1616 |
CVH1A472ML17-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VZH472M1ATR-1616 vs CVH1A472ML17-R |
EEEHD1A472AM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Panasonic Electronic Components | VZH472M1ATR-1616 vs EEEHD1A472AM |
EEEFK1A472AM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Panasonic Electronic Components | VZH472M1ATR-1616 vs EEEFK1A472AM |