Part Details for VZH471M1JT-1616 by Lelon Electronics Corp
Results Overview of VZH471M1JT-1616 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZH471M1JT-1616 Information
VZH471M1JT-1616 by Lelon Electronics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) | |
R1LV1616RSD-7SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV1616RSA-7SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Embossed Tape |
Part Details for VZH471M1JT-1616
VZH471M1JT-1616 CAD Models
VZH471M1JT-1616 Part Data Attributes
|
VZH471M1JT-1616
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH471M1JT-1616
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, 7167,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.2961 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 630 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for VZH471M1JT-1616
This table gives cross-reference parts and alternative options found for VZH471M1JT-1616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH471M1JT-1616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1J471M | Panasonic Electronic Components | $1.3260 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767, CHIP | VZH471M1JT-1616 vs EEVFK1J471M |
VEJ471M1JTR-1616 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, SURFACE MOUNT, 6767, ROHS COMPLIANT | VZH471M1JT-1616 vs VEJ471M1JTR-1616 |
VZH471M1JTR-1616 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, 7167, | VZH471M1JT-1616 vs VZH471M1JTR-1616 |