Part Details for VZH331M1ETR-0810 by Lelon Electronics Corp
Overview of VZH331M1ETR-0810 by Lelon Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VZH331M1ETR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH331M1ETR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1250 / $0.2080 | Order Now |
DISTI #
85922887
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 2000 |
|
$0.0695 / $0.0724 | Buy Now |
|
CHIPMALL.COM LIMITED | 330uF 25V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1572 |
|
$0.0538 / $0.1053 | Buy Now |
Part Details for VZH331M1ETR-0810
VZH331M1ETR-0810 CAD Models
VZH331M1ETR-0810 Part Data Attributes
|
VZH331M1ETR-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH331M1ETR-0810
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Lelon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.0825 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for VZH331M1ETR-0810
This table gives cross-reference parts and alternative options found for VZH331M1ETR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH331M1ETR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWT1E331MNL1GS | Nichicon Corporation | $0.1747 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | VZH331M1ETR-0810 vs UWT1E331MNL1GS |
EMZJ250ARA331MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | VZH331M1ETR-0810 vs EMZJ250ARA331MHA0G |
VEJ331M1ETR-0810 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | VZH331M1ETR-0810 vs VEJ331M1ETR-0810 |
EMZA250ARA331MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | VZH331M1ETR-0810 vs EMZA250ARA331MHA0G |
UCL1E331MNL1GS | Nichicon Corporation | $0.3518 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | VZH331M1ETR-0810 vs UCL1E331MNL1GS |
EMZJ250GRA331MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | VZH331M1ETR-0810 vs EMZJ250GRA331MHA0G |
UCD1E331MNL1GS | Nichicon Corporation | $0.2573 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | VZH331M1ETR-0810 vs UCD1E331MNL1GS |
EMVY250ARA331MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | VZH331M1ETR-0810 vs EMVY250ARA331MHA0G |
EMVY250GRA331MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | VZH331M1ETR-0810 vs EMVY250GRA331MHA0G |