Datasheets
VZH221M1KTR-1316 by: Lelon Electronics Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, 5451,

Part Details for VZH221M1KTR-1316 by Lelon Electronics Corp

Overview of VZH221M1KTR-1316 by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
131656-HMC977LP4E Analog Devices HMC977LP4E Evaluation PCB
131656-HMC967LP4E Analog Devices HMC967LP4E Evaluation PCB
131656-HMC966LP4E Analog Devices HMC966LP4E Evaluation PCB

Price & Stock for VZH221M1KTR-1316

Part # Distributor Description Stock Price Buy
DISTI # 140-VZH221M1KTR1316
Mouser Electronics Aluminum Electrolytic Capacitors - SMD RoHS: Compliant 0
  • 200 $0.3980
  • 1,600 $0.3980
  • 2,400 $0.3590
$0.3590 / $0.3980 Order Now
CHIPMALL.COM LIMITED Package/Enclosure12.5*16 Capacitance220uF Tolerance20% Voltage Rating80V 800
  • 5 $0.5046
  • 50 $0.3807
  • 500 $0.3157
  • 2,500 $0.3036
$0.3036 / $0.5046 Buy Now

Part Details for VZH221M1KTR-1316

VZH221M1KTR-1316 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VZH221M1KTR-1316 Part Data Attributes

VZH221M1KTR-1316 Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
VZH221M1KTR-1316 Lelon Electronics Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, 5451,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description , 5451
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 16 mm
Length 13.7 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 550 mA
Size Code 5451
Width 13 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZH221M1KTR-1316 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZH221M1KTR-1316 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of VZH221M1KTR-1316 would you like to use for your alert(s)?
  • Please alert me when VZH221M1KTR-1316 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZH221M1KTR-1316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZH221M1KTR-1316 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZH221M1KTR-1316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZH221M1KTR-1316.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZH221M1KTR-1316 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: