Part Details for VZH220M1JTR-0607S by Surge Components Inc
Results Overview of VZH220M1JTR-0607S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZH220M1JTR-0607S Information
VZH220M1JTR-0607S by Surge Components Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VZH220M1JTR-0607S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH220M1JTR-0607STR-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0842 | Buy Now |
|
Future Electronics | VZH Series 63 v 22 uf 105'c 6.3x7.7mm Low Imp. 2k hrs SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0730 / $0.0797 | Buy Now |
Part Details for VZH220M1JTR-0607S
VZH220M1JTR-0607S CAD Models
VZH220M1JTR-0607S Part Data Attributes
|
VZH220M1JTR-0607S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH220M1JTR-0607S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VZH220M1JTR-0607S
This table gives cross-reference parts and alternative options found for VZH220M1JTR-0607S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH220M1JTR-0607S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1J220M | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | VZH220M1JTR-0607S vs EEVFK1J220M |
EZV220M63RC8 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | VZH220M1JTR-0607S vs EZV220M63RC8 |
EEVFK1J220XP | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 2626, CHIP | VZH220M1JTR-0607S vs EEVFK1J220XP |
63CE22FST | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, | VZH220M1JTR-0607S vs 63CE22FST |
CK1J226M6L07KVR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | VZH220M1JTR-0607S vs CK1J226M6L07KVR |
RVD-63V220MF80UQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607S vs RVD-63V220MF80UQ-R2 |
EEVFK1J220R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | VZH220M1JTR-0607S vs EEVFK1J220R |
EEVFK1J220Q | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | VZH220M1JTR-0607S vs EEVFK1J220Q |
RVD-63V220MF80U-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607S vs RVD-63V220MF80U-R2 |
EMZA630ADA220MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | VZH220M1JTR-0607S vs EMZA630ADA220MF80G |