Part Details for VZH220M1JTR-0607 by Lelon Electronics Corp
Results Overview of VZH220M1JTR-0607 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZH220M1JTR-0607 Information
VZH220M1JTR-0607 by Lelon Electronics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for VZH220M1JTR-0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VZH220M1JTR0607
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.0740 | Order Now |
Part Details for VZH220M1JTR-0607
VZH220M1JTR-0607 CAD Models
VZH220M1JTR-0607 Part Data Attributes
|
VZH220M1JTR-0607
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH220M1JTR-0607
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 2826,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VZH220M1JTR-0607
This table gives cross-reference parts and alternative options found for VZH220M1JTR-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH220M1JTR-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCD1J220MCL1GS | Nichicon Corporation | $0.1345 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607 vs UCD1J220MCL1GS |
865060745003 | Wurth Elektronik | $0.3522 | WCAP-ASLL Aluminum Electrolytic Capacitors | VZH220M1JTR-0607 vs 865060745003 |
EEEFN1J220XL | Panasonic Electronic Components | $0.2582 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607 vs EEEFN1J220XL |
EEEFK1J220XP | Panasonic Electronic Components | $0.1681 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607 vs EEEFK1J220XP |
EHV220M63RC8 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | VZH220M1JTR-0607 vs EHV220M63RC8 |
EEEFK1J220XL | Panasonic Electronic Components | $0.2134 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | VZH220M1JTR-0607 vs EEEFK1J220XL |
VEJ220M1JTR-0607 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | VZH220M1JTR-0607 vs VEJ220M1JTR-0607 |
EMZA630ARA220MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 2826, | VZH220M1JTR-0607 vs EMZA630ARA220MF80G |
865080745011 | Wurth Elektronik | $0.3321 | WCAP-ASLI Aluminum Electrolytic Capacitors | VZH220M1JTR-0607 vs 865080745011 |