Datasheets
VZH100M1CTR-0406 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, 2017,

Part Details for VZH100M1CTR-0406 by Lelon Electronics Corp

Overview of VZH100M1CTR-0406 by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TF5040-602MLB Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS
TF5040-602MLD Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS
TF5040-602 Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS

Price & Stock for VZH100M1CTR-0406

Part # Distributor Description Stock Price Buy
DISTI # 140-VZH100M1CTR0406
Mouser Electronics Aluminum Electrolytic Capacitors - SMD RoHS: Compliant 0
  • 2,000 $0.0660
  • 20,000 $0.0660
$0.0660 Order Now

Part Details for VZH100M1CTR-0406

VZH100M1CTR-0406 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VZH100M1CTR-0406 Part Data Attributes

VZH100M1CTR-0406 Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
VZH100M1CTR-0406 Lelon Electronics Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, 2017,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description , 2017
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET)
Height 5.7 mm
Leakage Current 0.003 mA
Length 4.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Ripple Current 56 mA
Size Code 1717
Surface Mount YES
Tan Delta 0.22
Terminal Shape FLAT
Width 4.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZH100M1CTR-0406 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZH100M1CTR-0406 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of VZH100M1CTR-0406 would you like to use for your alert(s)?
  • Please alert me when VZH100M1CTR-0406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZH100M1CTR-0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZH100M1CTR-0406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZH100M1CTR-0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZH100M1CTR-0406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZH100M1CTR-0406 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: