VZ53D102KNL
World Products Inc
Description: Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED

Overview of VZ53D102KNL by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for VZ53D102KNL by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZ53D102KNL by World Products Inc

VZ53D102KNL
World Products Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
2200 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
2.5 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
825 V
Want to compare parts?
  1. VZ53D102KNL
    World Products Inc
    Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for VZ53D102KNL

This table gives cross-reference parts and alternative options found for VZ53D102KNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ53D102KNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VZ53D102KQ Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED World Products Inc VZ53D102KNL vs VZ53D102KQ
VZ53D102K Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED World Products Inc VZ53D102KNL vs VZ53D102K
VZ53D102KL Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED World Products Inc VZ53D102KNL vs VZ53D102KL
VZ53D102KF Varistor, 825V, 2200J, Chassis Mount, RADIAL LEADED World Products Inc VZ53D102KNL vs VZ53D102KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ53D102KNL by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ53D102KNL by World Products Inc

Select Manufacturer
Which Manufacturer of VZ53D102KNL would you like to use for your alert(s)?
  • Please alert me when VZ53D102KNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZ53D102KNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ53D102KNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZ53D102KNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ53D102KNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ53D102KNL by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: