Part Details for VZ40D301KNL by World Products Inc
Overview of VZ40D301KNL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VZ40D301KNL
VZ40D301KNL CAD Models
VZ40D301KNL Part Data Attributes
|
VZ40D301KNL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ40D301KNL
World Products Inc
Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 195 V | |
Energy Absorbing Capacity-Max | 405 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 250 V |
Alternate Parts for VZ40D301KNL
This table gives cross-reference parts and alternative options found for VZ40D301KNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D301KNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D301KF | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ40D301KF |
VZ40D301KR | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ40D301KR |
VZ40D301K | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ40D301K |
VZ34R301KN | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ34R301KN |
VZ34R301KDQ | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ34R301KDQ |
VZ34R301KL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ34R301KL |
VZ40D301KN | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ40D301KN |
VZ34R301KD | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ34R301KD |
VZ34R301KQ | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D301KNL vs VZ34R301KQ |
SR301K34RD | Varistor, 250V, 405J, Chassis Mount | Walsin Technology Corporation | VZ40D301KNL vs SR301K34RD |