Part Details for VZ40D102K by World Products Inc
Overview of VZ40D102K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ40D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 625VAC/825VDC 40000A 1100V Straight Strap Terminal Bulk | 0 |
|
$22.5200 / $32.8300 | Buy Now |
|
NAC | Varistor, 825V, 1055J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$10.0930 / $16.6300 | Buy Now |
Part Details for VZ40D102K
VZ40D102K CAD Models
VZ40D102K Part Data Attributes
|
VZ40D102K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ40D102K
World Products Inc
Varistor, 825V, 1055J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 1055 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 825 V |
Alternate Parts for VZ40D102K
This table gives cross-reference parts and alternative options found for VZ40D102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ40D102KF | World Products Inc | Check for Price | Varistor, 825V, 1055J, Chassis Mount, RADIAL LEADED | VZ40D102K vs VZ40D102KF |
VZ40D102KQ | World Products Inc | Check for Price | Varistor, 825V, 1055J, Chassis Mount, RADIAL LEADED | VZ40D102K vs VZ40D102KQ |
VZ40D102KR | World Products Inc | Check for Price | Varistor, 825V, 1055J, Chassis Mount, RADIAL LEADED | VZ40D102K vs VZ40D102KR |
VZ40D102KL | World Products Inc | Check for Price | Varistor, 825V, 1055J, Chassis Mount, RADIAL LEADED | VZ40D102K vs VZ40D102KL |