There are no models available for this part yet.
Overview of VZ34R561KL by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VZ34R561KL by World Products Inc
Part Data Attributes for VZ34R561KL by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
360 V
|
Energy Absorbing Capacity-Max
|
710 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
470 V
|
Alternate Parts for VZ34R561KL
This table gives cross-reference parts and alternative options found for VZ34R561KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ34R561KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ34R561KR | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561KR |
VZ40D561KR | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ40D561KR |
VZ34R561KF | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561KF |
VZ34R561KDQ | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561KDQ |
VZ34R561KQ | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561KQ |
S7577ZOV361RA710 | RESISTOR, VOLTAGE DEPENDENT, 470V, 710J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ34R561KL vs S7577ZOV361RA710 |
SR561K34RD | Varistor, 470V, 710J, Chassis Mount | Walsin Technology Corporation | VZ34R561KL vs SR561K34RD |
VZ40D561KQ | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ40D561KQ |
VZ34R561K | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561K |
VZ34R561KA | Varistor, 470V, 710J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R561KL vs VZ34R561KA |