Part Details for VZ34R301K by World Products Inc
Overview of VZ34R301K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ34R301K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$3.5400 / $7.9900 | Buy Now | |
|
NAC | Varistor, 250V, 405J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3650 / $5.5500 | Buy Now |
Part Details for VZ34R301K
VZ34R301K CAD Models
VZ34R301K Part Data Attributes
|
VZ34R301K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ34R301K
World Products Inc
Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 195 V | |
Energy Absorbing Capacity-Max | 405 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 250 V |
Alternate Parts for VZ34R301K
This table gives cross-reference parts and alternative options found for VZ34R301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ34R301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D301KF | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ40D301KF |
VZ40D301KNL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ40D301KNL |
VZ40D301KR | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ40D301KR |
VZ40D301K | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ40D301K |
VZ34R301KN | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ34R301KN |
VZ34R301KDQ | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ34R301KDQ |
VZ34R301KL | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ34R301KL |
VZ40D301KN | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ40D301KN |
VZ34R301KD | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ34R301KD |
VZ34R301KQ | Varistor, 250V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R301K vs VZ34R301KQ |