Part Details for VZ32D911KL by World Products Inc
Overview of VZ32D911KL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for VZ32D911KL
VZ32D911KL CAD Models
VZ32D911KL Part Data Attributes
|
VZ32D911KL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ32D911KL
World Products Inc
Varistor, 745V, 630J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 630 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 745 V |
Alternate Parts for VZ32D911KL
This table gives cross-reference parts and alternative options found for VZ32D911KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ32D911KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ32D911KF | Varistor, 745V, 630J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D911KL vs VZ32D911KF |
VZ32D911K | Varistor, 745V, 630J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D911KL vs VZ32D911K |
VZ32D911KN | Varistor, 745V, 630J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ32D911KL vs VZ32D911KN |