There are no models available for this part yet.
Overview of VZ20E820KBSDZ by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VZ20E820KBSDZ by World Products Inc
Part Data Attributes for VZ20E820KBSDZ by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
50 V
|
Energy Absorbing Capacity-Max
|
56 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
66 V
|
Alternate Parts for VZ20E820KBSDZ
This table gives cross-reference parts and alternative options found for VZ20E820KBSDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ20E820KBSDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6520ZOV500RA42 | Varistor, 66V, 56J, Through Hole Mount | Maida Development Company | VZ20E820KBSDZ vs D6520ZOV500RA42 |
D65D3ZOV500RA42 | Varistor, 66V, 56J, Through Hole Mount | Maida Development Company | VZ20E820KBSDZ vs D65D3ZOV500RA42 |
70.5081.T2 | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | VZ20E820KBSDZ vs 70.5081.T2 |
TVZ20E820KBS | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VZ20E820KBSDZ vs TVZ20E820KBS |
TVZ20E820KBSR | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VZ20E820KBSDZ vs TVZ20E820KBSR |
TVZ20E820KT2D | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VZ20E820KBSDZ vs TVZ20E820KT2D |
TVZ18E820KBSR | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VZ20E820KBSDZ vs TVZ18E820KBSR |
TVZ20E820KT35 | RESISTOR, VOLTAGE DEPENDENT, 66V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | VZ20E820KBSDZ vs TVZ20E820KT35 |
D65D7ZOV500RA42 | Varistor, 66V, 56J, Through Hole Mount | Maida Development Company | VZ20E820KBSDZ vs D65D7ZOV500RA42 |
D6594ZOV500RA42 | Varistor, 66V, 56J, Through Hole Mount | Maida Development Company | VZ20E820KBSDZ vs D6594ZOV500RA42 |