Part Details for VZ0805M140APB by Ventronics Inc
Overview of VZ0805M140APB by Ventronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VZ0805M140APB
VZ0805M140APB CAD Models
VZ0805M140APB Part Data Attributes
|
VZ0805M140APB
Ventronics Inc
Buy Now
Datasheet
|
Compare Parts:
VZ0805M140APB
Ventronics Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VENTRONICS INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for VZ0805M140APB
This table gives cross-reference parts and alternative options found for VZ0805M140APB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ0805M140APB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVN0805-140LT | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VZ0805M140APB vs WPMLVN0805-140LT |
WPMLVN0805-140LL | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VZ0805M140APB vs WPMLVN0805-140LL |
V2F114C300Y1FRX | Varistor, 14V, 0.3J, Surface Mount, CHIP | Kyocera AVX Components | VZ0805M140APB vs V2F114C300Y1FRX |
FPV201209E140PLT | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VZ0805M140APB vs FPV201209E140PLT |
VSN2012C14NR | Varistor, 14V, 0.3J, Surface Mount, CHIP | Samwha Electronics | VZ0805M140APB vs VSN2012C14NR |
FPV201209E140SLB | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VZ0805M140APB vs FPV201209E140SLB |
VV0805Z011KAST | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, SURFACE MOUNT | Vishay Roederstein | VZ0805M140APB vs VV0805Z011KAST |
VSN2012C14TB | Varistor, 14V, 0.3J, Surface Mount, CHIP | Samwha Electronics | VZ0805M140APB vs VSN2012C14TB |
VA-A2012-140L | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | VZ0805M140APB vs VA-A2012-140L |
WPMLVN0805-140L-L | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VZ0805M140APB vs WPMLVN0805-140L-L |