VZ05D391KBSB
World Products Inc
Description: Varistor, 330V, 15J, Through Hole Mount

Overview of VZ05D391KBSB by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for VZ05D391KBSB by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZ05D391KBSB by World Products Inc

VZ05D391KBSB
World Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
15 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
330 V
Want to compare parts?
  1. VZ05D391KBSB
    World Products Inc
    Varistor, 330V, 15J, Through Hole Mount
    VS

Alternate Parts for VZ05D391KBSB

This table gives cross-reference parts and alternative options found for VZ05D391KBSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ05D391KBSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VZ05D391KBSA Varistor, 330V, 15J, Through Hole Mount World Products Inc VZ05D391KBSB vs VZ05D391KBSA
VZ05D391KBSE Varistor, 330V, 15J, Through Hole Mount World Products Inc VZ05D391KBSB vs VZ05D391KBSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ05D391KBSB by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ05D391KBSB by World Products Inc

Select Manufacturer
Which Manufacturer of VZ05D391KBSB would you like to use for your alert(s)?
  • Please alert me when VZ05D391KBSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZ05D391KBSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ05D391KBSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZ05D391KBSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ05D391KBSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ05D391KBSB by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: