VYH100X
Description: Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon,

Overview of VYH100X by Micro Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VYH100X by Micro Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VYH100X by Micro Quality Semiconductor Inc

VYH100X
Micro Quality Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRO QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JESD-30 Code
X-XUFM-D8
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.005 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. VYH100X
    Micro Quality Semiconductor Inc
    Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VYH100X by Micro Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VYH100X by Micro Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of VYH100X would you like to use for your alert(s)?
  • Please alert me when VYH100X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VYH100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VYH100X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VYH100X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VYH100X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VYH100X by Micro Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: