VY2332M41Y5UG63V7
Description: CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of VY2332M41Y5UG63V7 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for VY2332M41Y5UG63V7 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 70358054
RS Capacitor, VY2 X440Y300VAC 3,3NF+/-20% Y5U BULK E3&HF | BC Components / Vishay VY2332M41Y5UG63V7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 8000
  • 1 $0.0880
$0.0880 Buy Now

CAD Models for VY2332M41Y5UG63V7 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VY2332M41Y5UG63V7 by Vishay BCcomponents

VY2332M41Y5UG63V7
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4120
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 2600
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14.5 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Size Code
4120
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. VY2332M41Y5UG63V7
    Vishay BCcomponents
    CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for VY2332M41Y5UG63V7

This table gives cross-reference parts and alternative options found for VY2332M41Y5UG63V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2332M41Y5UG63V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VY2332M41Y5UG63V0 CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Vishay BCcomponents VY2332M41Y5UG63V7 vs VY2332M41Y5UG63V0
VY2332M41Y5UG63V0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VY2332M41Y5UG63V7 vs VY2332M41Y5UG63V0
VY2332M41Y5UG6UV5 CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Vishay BCcomponents VY2332M41Y5UG63V7 vs VY2332M41Y5UG6UV5
VY2332M41Y5UG6TV7 CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Vishay BCcomponents VY2332M41Y5UG63V7 vs VY2332M41Y5UG6TV7

Related Parts for VY2332M41Y5UG63V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VY2332M41Y5UG63V7 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VY2332M41Y5UG63V7 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of VY2332M41Y5UG63V7 would you like to use for your alert(s)?
  • Please alert me when VY2332M41Y5UG63V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VY2332M41Y5UG63V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VY2332M41Y5UG63V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VY2332M41Y5UG63V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VY2332M41Y5UG63V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VY2332M41Y5UG63V7 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: