Part Details for VY1470K31Y5SQ6TV0 by Vishay Intertechnologies
Overview of VY1470K31Y5SQ6TV0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1470K31Y5SQ6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4032
|
Newark | Vy1 X760Y500Vac 47Pf ±10% Y5S Reel E3 Rohs Compliant: Yes |Vishay VY1470K31Y5SQ6TV0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0990 | Buy Now |
DISTI #
VY1470K31Y5SQ6TV0
|
Avnet Americas | VY1 X760Y500VAC 47pF ?10% Y5S REEL e3 - Tape and Reel (Alt: VY1470K31Y5SQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0721 | Buy Now |
DISTI #
72-VY1470K31Y5SQ6TV0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC 47PF +/-10% Y5S REEL E3 RoHS: Compliant | 0 |
|
$0.0700 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0712 | Buy Now |
DISTI #
VY1470K31Y5SQ6TV0
|
Avnet Abacus | (Alt: VY1470K31Y5SQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VY1470K31Y5SQ6TV0
VY1470K31Y5SQ6TV0 CAD Models
VY1470K31Y5SQ6TV0 Part Data Attributes
|
VY1470K31Y5SQ6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1470K31Y5SQ6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000047uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1470K31Y5SQ6TV0
This table gives cross-reference parts and alternative options found for VY1470K31Y5SQ6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1470K31Y5SQ6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1470K31Y5SQ6UV0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000047uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | VY1470K31Y5SQ6TV0 vs VY1470K31Y5SQ6UV0 |