Part Details for VY1332M43Y5VQ6TV0 by Vishay Intertechnologies
Overview of VY1332M43Y5VQ6TV0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1332M43Y5VQ6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4887
|
Newark | Vy1 X760Y500Vac 3.3Nf ±20% Y5V Reel E3 |Vishay VY1332M43Y5VQ6TV0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1090 | Buy Now |
DISTI #
VY1332M43Y5VQ6TV0
|
Avnet Americas | VY1 X760Y500VAC 3.3nF ?20% Y5V REEL e3 - Tape and Reel (Alt: VY1332M43Y5VQ6TV0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0781 | Buy Now |
DISTI #
72-VY1332M43Y5VQ6TV0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC 3.3nF +/-20% Y5V REEL e3 RoHS: Compliant | 0 |
|
$0.0880 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.0834 | Buy Now |
DISTI #
VY1332M43Y5VQ6TV0
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y1, 3.3nF, Y5V, ±20% Min Qty: 5000 | 0 |
|
$0.0720 | RFQ |
DISTI #
VY1332M43Y5VQ6TV0
|
Avnet Abacus | VY1 X760Y500VAC 3.3nF �20% Y5V REEL e3 (Alt: VY1332M43Y5VQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VY1332M43Y5VQ6TV0
VY1332M43Y5VQ6TV0 CAD Models
VY1332M43Y5VQ6TV0 Part Data Attributes
|
VY1332M43Y5VQ6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1332M43Y5VQ6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for VY1332M43Y5VQ6TV0
This table gives cross-reference parts and alternative options found for VY1332M43Y5VQ6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1332M43Y5VQ6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1332M43Y5VQ6UV0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1332M43Y5VQ6TV0 vs VY1332M43Y5VQ6UV0 |
VY1332M43Y5VQ63V0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1332M43Y5VQ6TV0 vs VY1332M43Y5VQ63V0 |