There are no models available for this part yet.
Overview of VY1152M33Y5VQ6UV0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VY1152M33Y5VQ6UV0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC4875
|
Newark | Vy1 X760Y500Vac 1.5Nf ±20% Y5V Ammo E3 |Vishay VY1152M33Y5VQ6UV0 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0840 | Buy Now | |
DISTI #
VY1152M33Y5VQ6UV0
|
Avnet Americas | VY1 X760Y500VAC 1.5nF ±20% Y5V AMMO e3 - Ammo Pack (Alt: VY1152M33Y5VQ6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0487 / $0.0612 | Buy Now | |
DISTI #
72-VY1152M33Y5VQ6UV0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC 1.5nF +/-20% Y5V AMMO e3 RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Lead time: 8 Weeks | 0 |
|
$0.0604 | Buy Now | ||
DISTI #
VY1152M33Y5VQ6UV0
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y1, 1.5nF, Y5V, ±20% Min Qty: 5250 | 0 |
|
$0.0647 | RFQ |
CAD Models for VY1152M33Y5VQ6UV0 by Vishay Intertechnologies
Part Data Attributes for VY1152M33Y5VQ6UV0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
SAFETY CLASS Y1
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
8.5 mm
|
JESD-609 Code
|
e3
|
Length
|
8.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
CQC; CSA; IEC60384-14; UL
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for VY1152M33Y5VQ6UV0
This table gives cross-reference parts and alternative options found for VY1152M33Y5VQ6UV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1152M33Y5VQ6UV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1152M33Y5VQ63V0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1152M33Y5VQ6UV0 vs VY1152M33Y5VQ63V0 |