VY1102M35Y5UQ63V0
Description: Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED

Overview of VY1102M35Y5UQ63V0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VY1102M35Y5UQ63V0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55T0703
Newark Cap, 1000Pf, 500V, 20%, Y5U, Capacitance:1000Pf, Product Range:Vy1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Vishay VY1102M35Y5UQ63V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 42457
  • 1 $0.4060
  • 10 $0.2400
  • 25 $0.2240
  • 50 $0.2100
  • 100 $0.1950
  • 500 $0.1630
$0.1630 / $0.4060 Buy Now
DISTI # 69K3998
Newark Ceramic Capacitor 1000Pf, 250V, Y5U, 20%, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1102M35Y5UQ63V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 383
  • 1 $0.4390
  • 10 $0.2410
  • 25 $0.2120
  • 50 $0.1840
  • 100 $0.1550
$0.1550 / $0.4390 Buy Now
DISTI # VY1102M35Y5UQ63V0
Avnet Americas VY1 X760Y500VAC 1nF ±20% Y5U BULK e3 - Bulk (Alt: VY1102M35Y5UQ63V0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 55324
  • 1 $0.3844
  • 10 $0.2135
  • 30 $0.2124
  • 50 $0.2112
  • 100 $0.2101
$0.2101 / $0.3844 Buy Now
DISTI # 69K3998
Avnet Americas VY1 X760Y500VAC 1nF ±20% Y5U BULK e3 - Product that comes on tape, but is not reeled (Alt: 69K3998) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack 2383 Partner Stock
  • 1 $0.4390
  • 10 $0.2410
  • 25 $0.2120
  • 50 $0.1840
  • 100 $0.1550
$0.1550 / $0.4390 Buy Now
DISTI # 72-VY1102M35Y5UQ63V0
Mouser Electronics Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant 109028
  • 1 $0.4200
  • 10 $0.2370
  • 100 $0.1550
  • 1,000 $0.0940
  • 2,000 $0.0890
  • 10,000 $0.0840
  • 25,000 $0.0830
  • 50,000 $0.0770
  • 100,000 $0.0740
$0.0740 / $0.4200 Buy Now
DISTI # V36:1790_14255630
Arrow Electronics Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 9 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Americas - 10
  • 1 $0.3963
  • 10 $0.2212
  • 100 $0.1544
  • 1,000 $0.0871
  • 2,000 $0.0862
  • 10,000 $0.0744
  • 25,000 $0.0736
  • 50,000 $0.0730
$0.0730 / $0.3963 Buy Now
Future Electronics VY1 Series Ø 9 x 5 mm 1 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag 40000
Bag
  • 1,000 $0.0864
  • 3,000 $0.0840
  • 5,000 $0.0830
  • 15,000 $0.0808
  • 25,000 $0.0788
$0.0788 / $0.0864 Buy Now
Future Electronics VY1 Series Ø 9 x 5 mm 1 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag 0
Bag
  • 1,000 $0.0864
  • 3,000 $0.0840
  • 5,000 $0.0830
  • 15,000 $0.0808
  • 25,000 $0.0788
$0.0788 / $0.0864 Buy Now
Quest Components CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT, 3520 1360
  • 1 $0.5500
  • 183 $0.2750
  • 728 $0.2200
$0.2200 / $0.5500 Buy Now
Quest Components CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT, 3520 93
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, Y5U, -56/+22% TC, 0.001UF, THROUGH HOLE MOUNT, 3520 36
  • 1 $0.5380
  • 10 $0.4304
  • 24 $0.2421
$0.2421 / $0.5380 Buy Now
DISTI # VY1102M35Y5UQ63V0
TTI Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 94000
In Stock
  • 1,000 $0.0900
  • 2,000 $0.0880
  • 3,000 $0.0860
  • 5,000 $0.0850
  • 10,000 $0.0830
  • 15,000 $0.0810
  • 25,000 $0.0800
$0.0800 / $0.0900 Buy Now
ComSIT USA EMI SUPPRESSION SAFETY CAPACITOR Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-VY1102M35Y5UQ63V0
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 44
RFQ
Chip 1 Exchange INSTOCK 115700
RFQ
DISTI # VY1102M35Y5UQ63V0
Avnet Abacus (Alt: VY1102M35Y5UQ63V0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 75000
Buy Now
DISTI # VY1102M35Y5UQ63V0
Avnet Asia VY1 X760Y500VAC 1nF ±20% Y5U BULK e3 (Alt: VY1102M35Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 10,000 $0.0839
  • 20,000 $0.0828
  • 30,000 $0.0816
  • 50,000 $0.0805
  • 100,000 $0.0784
  • 250,000 $0.0764
  • 500,000 $0.0745
$0.0745 / $0.0839 Buy Now
DISTI # C1S803601049335
Chip1Stop Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (9 X 5mm) Radial 10mm 125℃ Bulk RoHS: Compliant 10
  • 10 $0.2212
$0.2212 Buy Now
LCSC 1nF 20% X1Y1 PluginP10mm Safety Capacitors ROHS 381
  • 5 $0.1496
  • 50 $0.1226
  • 150 $0.1110
  • 1,000 $0.0811
  • 2,000 $0.0747
  • 5,000 $0.0708
$0.0708 / $0.1496 Buy Now
New Advantage Corporation VY1 Series � 9 x 5 mm 1 nF 760/500 VAC �20 % Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 32000
  • 2,000 $0.1083
  • 32,000 $0.1011
$0.1011 / $0.1083 Buy Now
Wuhan P&S 1000pF,��20%,760VAC,Ceramic Disc Cap Min Qty: 1 83000
  • 1 $0.2680
  • 100 $0.1072
  • 500 $0.0994
  • 1,000 $0.0968
$0.0968 / $0.2680 Buy Now

CAD Models for VY1102M35Y5UQ63V0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VY1102M35Y5UQ63V0 by Vishay Intertechnologies

VY1102M35Y5UQ63V0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
SAFETY CLASS Y1
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
JESD-609 Code
e3
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
CQC; CSA; IEC60384-14; UL
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. VY1102M35Y5UQ63V0
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for VY1102M35Y5UQ63V0

This table gives cross-reference parts and alternative options found for VY1102M35Y5UQ63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1102M35Y5UQ63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VY1102M35Y5UQ63LX Ceramic Capacitor, Ceramic, Vishay Intertechnologies VY1102M35Y5UQ63V0 vs VY1102M35Y5UQ63LX
VY1102M35Y5UQ6TV0 Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies VY1102M35Y5UQ63V0 vs VY1102M35Y5UQ6TV0

Related Parts for VY1102M35Y5UQ63V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VY1102M35Y5UQ63V0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VY1102M35Y5UQ63V0 by Vishay Intertechnologies

  • Please alert me when VY1102M35Y5UQ63V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VY1102M35Y5UQ63V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VY1102M35Y5UQ63V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VY1102M35Y5UQ63V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VY1102M35Y5UQ63V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VY1102M35Y5UQ63V0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: