VXM7-1372-25M0000000TR
Microchip Technology Inc
Description: Parallel - Fundamental Quartz Crystal, 25MHz Nom

Overview of VXM7-1372-25M0000000TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADAU1372Z Analog Devices Eval Board for ADAU1772
ADAU1372BCPZ Analog Devices 4ADC/2DAC portable codec, mic
LT1372HVIN8#PBF Analog Devices 500kHz & 1MHz Hi Eff 1.5A Sw R

Price & Stock for VXM7-1372-25M0000000TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VXM7-1372-25M0000000TR
Microchip Technology Inc 20pF load, -40/100C, Projected EOL: 2044-09-14 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.2400
  • 25 $0.2000
  • 100 $0.1800
$0.1800 / $0.2400 Buy Now

CAD Models for VXM7-1372-25M0000000TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VXM7-1372-25M0000000TR by Microchip Technology Inc

VXM7-1372-25M0000000TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VDFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Tolerance
20 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. VXM7-1372-25M0000000TR
    Microchip Technology Inc
    Parallel - Fundamental Quartz Crystal, 25MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXM7-1372-25M0000000TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXM7-1372-25M0000000TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VXM7-1372-25M0000000TR would you like to use for your alert(s)?
  • Please alert me when VXM7-1372-25M0000000TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VXM7-1372-25M0000000TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXM7-1372-25M0000000TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VXM7-1372-25M0000000TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXM7-1372-25M0000000TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXM7-1372-25M0000000TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: