VXM5-1ST-00-54M0000000_SNPBDIP
Description: Series - Fundamental Quartz Crystal, 54MHz Nom,

Overview of VXM5-1ST-00-54M0000000_SNPBDIP by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for VXM5-1ST-00-54M0000000_SNPBDIP by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VXM5-1ST-00-54M0000000_SNPBDIP by Vectron International

VXM5-1ST-00-54M0000000_SNPBDIP
Vectron International
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Aging
5 PPM/ FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
10 ppm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
54 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
5mm X 3.2mm X 0.9mm
Series Resistance
30 Ω
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. VXM5-1ST-00-54M0000000_SNPBDIP
    Vectron International
    Series - Fundamental Quartz Crystal, 54MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXM5-1ST-00-54M0000000_SNPBDIP by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXM5-1ST-00-54M0000000_SN... by Vectron International

Select Manufacturer
Which Manufacturer of VXM5-1ST-00-54M0000000_SN... would you like to use for your alert(s)?
  • Please alert me when VXM5-1ST-00-54M0000000_SN... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VXM5-1ST-00-54M0000000_SN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXM5-1ST-00-54M0000000_SN... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VXM5-1ST-00-54M0000000_SN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXM5-1ST-00-54M0000000_SN....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXM5-1ST-00-54M0000000_SNPBDIP by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: