Part Details for VXC4-1FE-06-20M0010000 by Vectron International
Overview of VXC4-1FE-06-20M0010000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VXC4-1FE-06-20M0010000
VXC4-1FE-06-20M0010000 CAD Models
VXC4-1FE-06-20M0010000 Part Data Attributes
|
VXC4-1FE-06-20M0010000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VXC4-1FE-06-20M0010000
Vectron International
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |