Part Details for VX-721-EAT-KECA-44M4343000 by Vectron International
Overview of VX-721-EAT-KECA-44M4343000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VX-721-EAT-KECA-44M4343000
VX-721-EAT-KECA-44M4343000 CAD Models
VX-721-EAT-KECA-44M4343000 Part Data Attributes
|
VX-721-EAT-KECA-44M4343000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VX-721-EAT-KECA-44M4343000
Vectron International
LVCMOS Output Clock Oscillator, 44.4343MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 44.4343 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.62mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VX-721-EAT-KECA-44M4343000
This table gives cross-reference parts and alternative options found for VX-721-EAT-KECA-44M4343000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX-721-EAT-KECA-44M4343000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX-721-EAE-KECA-44M4343000 | LVCMOS Output Clock Oscillator, 44.4343MHz Nom, | Vectron International | VX-721-EAT-KECA-44M4343000 vs VX-721-EAE-KECA-44M4343000 |