VX-4010-ECE-3051-184M320-245M760
Description: PECL Output Clock Oscillator

Overview of VX-4010-ECE-3051-184M320-245M760 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CD40106BCM Rochester Electronics LLC CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
CD40106BCN-G Rochester Electronics LLC CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS
PL140-101LD Coilcraft Inc SMPS Transformer, 140W, ROHS COMPLIANT

CAD Models for VX-4010-ECE-3051-184M320-245M760 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VX-4010-ECE-3051-184M320-245M760 by Vectron International

VX-4010-ECE-3051-184M320-245M760
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; 245.76 FREQUENCY ALSO AVAILABLE; TR
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
200 ppm
Frequency Stability
30%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
184.32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
19.9mm x 13.0mm x 5.9mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VX-4010-ECE-3051-184M320-245M760
    Vectron International
    PECL Output Clock Oscillator
    VS

Related Parts for VX-4010-ECE-3051-184M320-245M760

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VX-4010-ECE-3051-184M320-245M760 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VX-4010-ECE-3051-184M320-... by Vectron International

Select Manufacturer
Which Manufacturer of VX-4010-ECE-3051-184M320-... would you like to use for your alert(s)?
  • Please alert me when VX-4010-ECE-3051-184M320-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VX-4010-ECE-3051-184M320-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VX-4010-ECE-3051-184M320-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VX-4010-ECE-3051-184M320-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VX-4010-ECE-3051-184M320-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VX-4010-ECE-3051-184M320-245M760 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: