VV-701-DAE-1KAB-2M0480000
Description: CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6

Overview of VV-701-DAE-1KAB-2M0480000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
D2-81435-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs
D2-81412-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs
D2-81433-LR Renesas Electronics Corporation DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs, LQFP, /Tray

CAD Models for VV-701-DAE-1KAB-2M0480000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VV-701-DAE-1KAB-2M0480000 by Vectron International

VV-701-DAE-1KAB-2M0480000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
5%
Manufacturer Series
VV-701
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
2.048 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VV-701-DAE-1KAB-2M0480000
    Vectron International
    CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
    VS

Alternate Parts for VV-701-DAE-1KAB-2M0480000

This table gives cross-reference parts and alternative options found for VV-701-DAE-1KAB-2M0480000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-701-DAE-1KAB-2M0480000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VV-701-DAW-2KAB-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAW-2KAB-2M0480000
VV-701-DAW-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAW-2KAE-2M0480000
NV13M08YD-2.0M-NSA3323D CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT PACKAGE-6 Nihon Dempa Kogyo Co Ltd VV-701-DAE-1KAB-2M0480000 vs NV13M08YD-2.0M-NSA3323D
VV-701-DAE-3KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAE-3KAE-2M0480000
VV-701-DAE-1KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAE-1KAE-2M0480000
CSX-750VJB2000000T CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Citizen Finedevice Co Ltd VV-701-DAE-1KAB-2M0480000 vs CSX-750VJB2000000T
VV-701-DAE-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAE-2KAE-2M0480000
VV-701-DAT-3KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAT-3KAE-2M0480000
VV-701-DAT-2KAE-2M0480000 CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 Vectron International VV-701-DAE-1KAB-2M0480000 vs VV-701-DAT-2KAE-2M0480000
CSX-750VJE2000000B CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Citizen Finedevice Co Ltd VV-701-DAE-1KAB-2M0480000 vs CSX-750VJE2000000B

Related Parts for VV-701-DAE-1KAB-2M0480000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VV-701-DAE-1KAB-2M0480000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VV-701-DAE-1KAB-2M0480000 by Vectron International

Select Manufacturer
Which Manufacturer of VV-701-DAE-1KAB-2M0480000 would you like to use for your alert(s)?
  • Please alert me when VV-701-DAE-1KAB-2M0480000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VV-701-DAE-1KAB-2M0480000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VV-701-DAE-1KAB-2M0480000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VV-701-DAE-1KAB-2M0480000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VV-701-DAE-1KAB-2M0480000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VV-701-DAE-1KAB-2M0480000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: