Part Details for VUO30-06N03 by IXYS Corporation
Overview of VUO30-06N03 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VUO30-06N03
VUO30-06N03 CAD Models
VUO30-06N03 Part Data Attributes
|
VUO30-06N03
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO30-06N03
IXYS Corporation
Bridge Rectifier Diode, 37A, 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 37 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |