VUO122-16NO7
Description: Bridge Rectifier Diode, 3 Phase, 117A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ECOPAC2-7

Overview of VUO122-16NO7 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VUO122-16NO7 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5885
Newark Bipolar Module-Bridge Rectifier Eco-Pac2/ Box |Littelfuse VUO122-16NO7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $27.7000
  • 50 $25.3100
  • 100 $24.7600
  • 250 $24.0300
$24.0300 / $27.7000 Buy Now

CAD Models for VUO122-16NO7 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VUO122-16NO7 by Littelfuse Inc

VUO122-16NO7
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT, ECOPAC2-7
Reach Compliance Code
compliant
Samacsys Manufacturer
LITTELFUSE
Breakdown Voltage-Min
1600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.75 V
JESD-30 Code
R-XUFM-X7
Non-rep Pk Forward Current-Max
850 A
Number of Elements
6
Number of Phases
3
Number of Terminals
7
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
117 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VUO122-16NO7
    Littelfuse Inc
    Bridge Rectifier Diode, 3 Phase, 117A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ECOPAC2-7
    VS

Related Parts for VUO122-16NO7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VUO122-16NO7 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VUO122-16NO7 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VUO122-16NO7 would you like to use for your alert(s)?
  • Please alert me when VUO122-16NO7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VUO122-16NO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VUO122-16NO7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VUO122-16NO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VUO122-16NO7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VUO122-16NO7 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: