Part Details for VUO122-16NO7 by IXYS Corporation
Overview of VUO122-16NO7 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO122-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO122-16NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV ECO-PAC2 Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$27.7828 / $35.7500 | Buy Now |
DISTI #
747-VUO122-16NO7
|
Mouser Electronics | Bridge Rectifiers 122 Amps 1600V RoHS: Compliant | 0 |
|
$31.7700 / $35.7700 | Order Now |
|
Future Electronics | VUO122 Series 122 A 1600 V Standard Rectifier Module RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks Container: Box | 0Box |
|
$23.2500 / $23.6300 | Buy Now |
|
Future Electronics | VUO122 Series 122 A 1600 V Standard Rectifier Module RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks Container: Box | 0Box |
|
$22.5900 / $22.9600 | Buy Now |
DISTI #
VUO122-16NO7
|
TTI | Bridge Rectifiers 122 Amps 1600V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$22.9200 / $24.3300 | Buy Now |
DISTI #
VUO122-16NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 125A, Ifsm: 1kA Min Qty: 1 | 0 |
|
$28.9800 / $40.5700 | RFQ |
VUO122-16NO7
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$36.4560 / $38.7618 | |
|
New Advantage Corporation | DIODE BRIDGE 125A 1600V 3PH ECO-PAC2 CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 478 |
|
$48.9900 / $52.4900 | Buy Now |
Part Details for VUO122-16NO7
VUO122-16NO7 CAD Models
VUO122-16NO7 Part Data Attributes
|
VUO122-16NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO122-16NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 117A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ECOPAC2-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ECOPAC2-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-XUFM-X7 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 117 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |