Datasheets
VUM33-05N by:

Power Field-Effect Transistor, 47A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Part Details for VUM33-05N by Littelfuse Inc

Overview of VUM33-05N by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for VUM33-05N

Part # Distributor Description Stock Price Buy
DISTI # 03AH5871
Newark Bipolar Module - Other V1A/B Pack/Box |Littelfuse VUM33-05N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for VUM33-05N

VUM33-05N CAD Models

VUM33-05N Part Data Attributes

VUM33-05N Littelfuse Inc
Buy Now Datasheet
Compare Parts:
VUM33-05N Littelfuse Inc Power Field-Effect Transistor, 47A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer LITTELFUSE
Additional Feature BRIDGE RECTIFIER AVAILABLE
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 47 A
Drain-source On Resistance-Max 0.12 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XUFM-X8
JESD-609 Code e4
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 595 W
Pulsed Drain Current-Max (IDM) 130 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish SILVER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON

VUM33-05N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VUM33-05N by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VUM33-05N by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VUM33-05N would you like to use for your alert(s)?
  • Please alert me when VUM33-05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VUM33-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VUM33-05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VUM33-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VUM33-05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VUM33-05N by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: