Part Details for VUI72-16NOXT by IXYS Corporation
Overview of VUI72-16NOXT by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for VUI72-16NOXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUI72-16NOXT-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 75A V1A-PAK Min Qty: 1 Lead time: 54 Weeks Container: Box |
12 In Stock |
|
$38.6008 / $49.3500 | Buy Now |
DISTI #
747-VUI72-16NOXT
|
Mouser Electronics | Bridge Rectifiers Standard Rectifier Bridge+Brake Unit | 41 |
|
$39.9700 / $49.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks | 0 |
|
$39.3700 | Buy Now |
DISTI #
VUI72-16NOXT
|
TTI | Bridge Rectifiers Standard Rectifier Bridge+Brake Unit Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$43.1500 / $44.0300 | Buy Now |
DISTI #
VUI72-16NOXT
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 40A Min Qty: 1 | 0 |
|
$40.9600 / $55.2600 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 75A 1600V 3PH V1-A-Pack CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$73.7400 / $79.0100 | Buy Now |
Part Details for VUI72-16NOXT
VUI72-16NOXT CAD Models
VUI72-16NOXT Part Data Attributes:
|
VUI72-16NOXT
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUI72-16NOXT
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 40A, 1600V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN IGBT AND THERMISTOR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-X12 | |
Non-rep Pk Forward Current-Max | 530 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |