VU-215F
Description: Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE

Overview of VU-215F by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VU-215F by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VU-215F by TOKIN Corporation

VU-215F
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Reach Compliance Code
unknown
Approvals
UL; CSA
Diameter
38 mm
Filter Type
SINGLE PHASE EMI FILTER
Height
50 mm
Insulation Resistance-Min
300 MΩ
Leakage Current-Max
1 mA
Mounting Type
PANEL MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Rated Current
15 A
Rated Voltage
250 V
Want to compare parts?
  1. VU-215F
    TOKIN Corporation
    Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
    VS

Related Parts for VU-215F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VU-215F by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VU-215F by TOKIN Corporation

Select Manufacturer
Which Manufacturer of VU-215F would you like to use for your alert(s)?
  • Please alert me when VU-215F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VU-215F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VU-215F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VU-215F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VU-215F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VU-215F by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: