There are no models available for this part yet.
Overview of VTX-101-1604 by Vigortronix (UK) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for VTX-101-1604 by Vigortronix (UK) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC0924
|
Newark | Audio Transformer, 1:1Ct, 600/600 Ohm, Current Rating:-, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Transformer Mounting:Through Hole, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Vigortronix VTX-101-1604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$6.1400 / $8.0700 | Buy Now | |
DISTI #
5578-VTX-101-1604-ND
|
DigiKey | AUDIO XFMR ENCAP MATCH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$8.8100 | Buy Now |
CAD Models for VTX-101-1604 by Vigortronix (UK) Ltd
Part Data Attributes for VTX-101-1604 by Vigortronix (UK) Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
VIGORTRONIX UK LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Transformer Type
|
GENERAL PURPOSE AUDIO TRANSFORMER
|