-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4518
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS31ASMF-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
VTVS31ASMF-M3-18
|
Avnet Americas | 400W, 31V, 5%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS31ASMF-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
78-VTVS31ASMF-M3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
VTVS31ASMF-M3-18
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0840 | Buy Now |
DISTI #
VTVS31ASMF-M3-18
|
EBV Elektronik | ESD PROTECTION DIODE DO-219AB-M3 (Alt: VTVS31ASMF-M3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS31ASMF-M3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS31ASMF-M3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 51 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VTVS31ASMF-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS31ASMF-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS31ASMF-HM3-08 | Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS31ASMF-M3-18 vs VTVS31ASMF-HM3-08 |
VTVS31ASMF-M3-08 | Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS31ASMF-M3-18 vs VTVS31ASMF-M3-08 |