VTVS17ASMF-HM3-08
Description: Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN

Overview of VTVS17ASMF-HM3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VTVS17ASMF-HM3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC4320
Newark Tvs Diode, Aec-Q101, 400W, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16.9V, Clamping Voltage Max:28V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay VTVS17ASMF-HM3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9541
  • 1 $0.1060
  • 10 $0.1060
  • 25 $0.1060
  • 50 $0.1060
  • 100 $0.1060
$0.1060 Buy Now
DISTI # 55AC4467
Newark Esd Protection Diode Smf Do219Ab |Vishay VTVS17ASMF-HM3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.1070
  • 50,000 $0.0970
$0.0970 / $0.1070 Buy Now
DISTI # VTVS17ASMF-HM3-08
Avnet Americas ESD PROTECTION DIODE SMF DO219AB - Tape and Reel (Alt: VTVS17ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0898
$0.0898 Buy Now
DISTI # 13AC4320
Avnet Americas ESD PROTECTION DIODE SMF DO219AB - Product that comes on tape, but is not reeled (Alt: 13AC4320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack 0
  • 1 $0.4620
  • 10 $0.3390
  • 25 $0.3020
  • 50 $0.2640
  • 100 $0.2270
$0.2270 / $0.4620 Buy Now
DISTI # 78-VTVS17ASMF-HM3-08
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant 30000
  • 1 $0.4400
  • 10 $0.3410
  • 100 $0.2050
  • 500 $0.1900
  • 1,000 $0.1290
  • 2,500 $0.1030
  • 30,000 $0.0990
  • 60,000 $0.0940
$0.0940 / $0.4400 Buy Now
DISTI # 36510554
Verical TVS Diode Single Uni-Dir 16.9V 400W Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 472 Package Multiple: 1 Americas - 9541
  • 472 $0.1662
  • 500 $0.1602
  • 1,000 $0.1549
  • 2,500 $0.1503
  • 5,000 $0.1463
$0.1463 / $0.1662 Buy Now
DISTI # VTVS17ASMF-HM3-08
TTI ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0960
  • 60,000 $0.0940
$0.0940 / $0.0960 Buy Now
DISTI # VTVS17ASMF-HM3-08
EBV Elektronik Diode TVS Single Uni-Dir 16.9V 400W 2-Pin DO-219AB T/R (Alt: VTVS17ASMF-HM3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VTVS17ASMF-HM3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VTVS17ASMF-HM3-08 by Vishay Intertechnologies

VTVS17ASMF-HM3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Clamping Voltage-Max
28 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
16.9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VTVS17ASMF-HM3-08
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
    VS

Alternate Parts for VTVS17ASMF-HM3-08

This table gives cross-reference parts and alternative options found for VTVS17ASMF-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS17ASMF-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VTVS17ASMF-M3-08 Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies VTVS17ASMF-HM3-08 vs VTVS17ASMF-M3-08
Part Number Description Manufacturer Compare
VTVS17ASMF-M3-08 Trans Voltage Suppressor Diode, 400W, 16.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies VTVS17ASMF-HM3-08 vs VTVS17ASMF-M3-08

Related Parts for VTVS17ASMF-HM3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTVS17ASMF-HM3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTVS17ASMF-HM3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VTVS17ASMF-HM3-08 would you like to use for your alert(s)?
  • Please alert me when VTVS17ASMF-HM3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTVS17ASMF-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTVS17ASMF-HM3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTVS17ASMF-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTVS17ASMF-HM3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTVS17ASMF-HM3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: