Part Details for VTT1227H by PerkinElmer Inc
Overview of VTT1227H by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for VTT1227H
VTT1227H CAD Models
VTT1227H Part Data Attributes
|
VTT1227H
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTT1227H
PerkinElmer Inc
Photo Transistor, 0.025A I(C),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO |