Part Details for VTSRC20AC180330TS by Vishay Thin Film
Overview of VTSRC20AC180330TS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VTSRC20AC180330TS
VTSRC20AC180330TS CAD Models
VTSRC20AC180330TS Part Data Attributes:
|
VTSRC20AC180330TS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
VTSRC20AC180330TS
Vishay Thin Film
RC Network, Bussed, 1W, 18ohm, 0.000033uF, Surface Mount, 20 Pins, TSSOP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY THIN FILM | |
Package Description | TSSOP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Capacitance | 0.000033 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Coefficient | 200ppm/Cel | |
First Element Resistance | 18 Ω | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 18 | |
Number of Functions | 1 | |
Number of RC Elements | 36 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient Tracking | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.65 mm | |
Terminal Shape | GULL WING | |
Width | 4.39 mm |