Part Details for VTS477K004ET by Vatronics Technologies Limited
Overview of VTS477K004ET by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS477K004ET
VTS477K004ET CAD Models
VTS477K004ET Part Data Attributes
|
VTS477K004ET
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS477K004ET
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Manufacturer Series | VTS004E | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | VTS004E | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for VTS477K004ET
This table gives cross-reference parts and alternative options found for VTS477K004ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS477K004ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D477X9004E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | VTS477K004ET vs 293D477X9004E2WE3 |
T494X477K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | VTS477K004ET vs T494X477K004ATAUTO7280 |
T496X477K004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | VTS477K004ET vs T496X477K004AS |
T86E477K004UBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Vishay Intertechnologies | VTS477K004ET vs T86E477K004UBAS |
T86E477K004EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | VTS477K004ET vs T86E477K004EZAL |
T491X477K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | VTS477K004ET vs T491X477K004AMAUTO |
T86E477K004EBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | VTS477K004ET vs T86E477K004EBSS |
TA004TCM477KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | VTS477K004ET vs TA004TCM477KER |
T86E477K004MAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Vishay Intertechnologies | VTS477K004ET vs T86E477K004MAAL |
TR3E477K004C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | VTS477K004ET vs TR3E477K004C0100 |