Part Details for VTS3082H by Excelitas Technologies Corporation
Overview of VTS3082H by Excelitas Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTS3082H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2557
|
Newark | Diode, Photo, 925Nm, Side Looking, No. Of Pins:2Pins, Diode Case Style:44A, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:-, Dark Current:0.05Μa, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Excelitas Tech VTS3082H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$13.0200 / $15.3200 | Buy Now |
DISTI #
1601-VTS3082H-ND
|
DigiKey | SENSOR PHOTODIODE 925NM PVC WIRE Min Qty: 100 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$12.3676 | Buy Now |
DISTI #
70219689
|
RS | Photodiode, SAR 400 to 1100nm, Id 0.05uA, Isc 0.69mA, Voc 0.45V, Case 44A, SS 0.6A/W | Excelitas Technologies Sensors VTS3082H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 220 |
|
$11.6800 / $13.7400 | Buy Now |
Part Details for VTS3082H
VTS3082H CAD Models
VTS3082H Part Data Attributes
|
VTS3082H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS3082H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.45V,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Excelitas Technologies | |
Active Area | 93 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.45 V | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |
Alternate Parts for VTS3082H
This table gives cross-reference parts and alternative options found for VTS3082H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS3082H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106173199 | Excelitas Technologies Corporation | Check for Price | Photovoltaic Cell For Infrared Detection, 0.45V, | VTS3082H vs 106173199 |