Part Details for VTS227K004DT by Vatronics Technologies Limited
Overview of VTS227K004DT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS227K004DT
VTS227K004DT CAD Models
VTS227K004DT Part Data Attributes
|
VTS227K004DT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS227K004DT
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | VTS004D | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | VTS004D | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for VTS227K004DT
This table gives cross-reference parts and alternative options found for VTS227K004DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS227K004DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452D12270GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | Fenghua (HK) Electronics Ltd | VTS227K004DT vs T452D12270GKB |
595D227X9004D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | VTS227K004DT vs 595D227X9004D2W |
T491D227K004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | VTS227K004DT vs T491D227K004ATAUTO |
293D227X9004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | VTS227K004DT vs 293D227X9004D2TE3 |
T491D227K004AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | VTS227K004DT vs T491D227K004AH7280 |
T86D227K004RBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | VTS227K004DT vs T86D227K004RBAS |
T496D227K004AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | VTS227K004DT vs T496D227K004AHE700C-7280 |
T86D227K004EBAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | VTS227K004DT vs T86D227K004EBAS |
T496D227K004ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | VTS227K004DT vs T496D227K004ATE400C-7280 |
TF3D227K004C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VTS227K004DT vs TF3D227K004C0300 |