VTS225M025BT
Vatronics Technologies Limited
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411

Overview of VTS225M025BT by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for VTS225M025BT by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTS225M025BT by Vatronics Technologies Limited

VTS225M025BT
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
1.9 mm
Length
3.5 mm
Manufacturer Series
VTS025B
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
VTS025B
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. VTS225M025BT
    Vatronics Technologies Limited
    Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411
    VS

Alternate Parts for VTS225M025BT

This table gives cross-reference parts and alternative options found for VTS225M025BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS225M025BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB225M025CRLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CRLB9045
TBJB225M025CRSD0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CRSD0823
TBJB225M025CBSD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CBSD0700
267M2502225MR378 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd VTS225M025BT vs 267M2502225MR378
TBJB225M025CSSD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CSSD0724
TBJB225M025CRLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CRLD0800
TBJB225M025CSLD0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CSLD0045
T83B225M025UAZL MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies VTS225M025BT vs T83B225M025UAZL
793DE225X0025B8W CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP Vishay Sprague VTS225M025BT vs 793DE225X0025B8W
TBJB225M025CBLZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP Kyocera AVX Components VTS225M025BT vs TBJB225M025CBLZ9045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTS225M025BT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTS225M025BT by Vatronics Technologies Limited

  • Please alert me when VTS225M025BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VTS225M025BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTS225M025BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VTS225M025BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTS225M025BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTS225M025BT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: