Part Details for VTS225M016BT by Vatronics Technologies Limited
Overview of VTS225M016BT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS225M016BT
VTS225M016BT CAD Models
VTS225M016BT Part Data Attributes
|
VTS225M016BT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS225M016BT
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | VTS016B | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | VTS016B | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for VTS225M016BT
This table gives cross-reference parts and alternative options found for VTS225M016BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS225M016BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225M016BC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | VTS225M016BT vs T496B225M016BC6310 |
T496B225M016CH4095WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | VTS225M016BT vs T496B225M016CH4095WAFL |
T496B225M016AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | VTS225M016BT vs T496B225M016AC6210WAFL |
T496B225M016CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | VTS225M016BT vs T496B225M016CC651A7610 |
T496B225M016AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | VTS225M016BT vs T496B225M016AK62107280 |
T496B225M016CC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | VTS225M016BT vs T496B225M016CC61107610 |
T496B225M016BH63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | VTS225M016BT vs T496B225M016BH63107640 |
T496B225M016CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | VTS225M016BT vs T496B225M016CH641A7280 |
T496B225M016CH651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | VTS225M016BT vs T496B225M016CH651C |
T496B225M016AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | VTS225M016BT vs T496B225M016AK6310WAFL |